可享批量折扣
小計(1 件)*
HK$148.60
訂單超過 HK$250.00 免費送貨
有庫存
- 106 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$148.60 |
| 10 - 49 | HK$142.70 |
| 50 - 99 | HK$136.70 |
| 100 - 499 | HK$133.70 |
| 500 + | HK$110.10 |
* 參考價格
- RS庫存編號:
- 201-7096
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Series | CBF12 | |
| Product Type | Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 250 V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Series CBF12 | ||
Product Type Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 250 V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- IN
RS PRO M12 Female Cable Connector, 10 m
Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 4 way M12 to Unterminated Cable
- RS PRO Straight 4 way M12 to Unterminated Cable
- RS PRO Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm
- RS PRO Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
- RS PRO Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m