The Turck, Industrial Ethernet/PROFINET Cable has PUR Cable Jacket . It has two connector. Connector A is M12 male, straight, D-coded and connector B is M12 male, straight. This Ethernet cable has 4-pin of AWG 22.
CAT 5E Jacket material is PUR Jacket colour is green Shield Aluminium foil overlapped, tinned copper wire Jacket diameter is 6.5 mm Suitable for drag chain use Oil resistant according to IEC 60811-2-1 and UL13 Free from halogen according to IEC 60754 Flame-retardant according to IEC 60332-1-2 and UL2556 VW1 RoHS-compliant PNO-compliant Cable length is 25 m