- RS庫存編號:
- 707-3878
- 製造零件編號:
- 21034831410
- 製造商:
- HARTING
- RS庫存編號:
- 707-3878
- 製造零件編號:
- 21034831410
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
HAN® M12 System cables, D-coded, male to male
Pre-assembled and tested system cables for structured cabling of industrial Ethernet networks, based on Han® M12 Circular connectors, D-coded
System cables with 4 Pin M12 Circular male straight to male straight IP65/67 connectors
Cable Shielded Twisted Pair
22 AWG: PE (yellow, orange, white, blue) according to PROFInet®, outer diameter approximately 6.5 mm
26 AWG: PE (white/orange, orange, white/green, green) according to EIA/ TIA 568B, outer diameter approximately 5.6 mm
Cable Shielded Twisted Pair
22 AWG: PE (yellow, orange, white, blue) according to PROFInet®, outer diameter approximately 6.5 mm
26 AWG: PE (white/orange, orange, white/green, green) according to EIA/ TIA 568B, outer diameter approximately 5.6 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
規格
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Sheath Colour | Blue |
Sheath Material | Polyurethane PUR |
Length | 10m |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 2 | M12 |
Connector 2 Number of Contacts | 4 |
Connector 2 Housing Gender | Male |
Connector 2 Orientation | Straight |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
American Wire Gauge | 26 AWG |
Connector 1 Housing Gender | Male |