- RS庫存編號:
- 802-5265
- 製造零件編號:
- 1406047
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 802-5265
- 製造零件編號:
- 1406047
- 製造商:
- Phoenix Contact
法例與合規
產品詳細資訊
Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
規格
Attribute | Value |
---|---|
Series | SAC-3P-M8MS/ 5.0-542 SH BK |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Yellow |
Length | 5m |
Sheath Material | PVC |
Coding | A |
Shielding | Shielded |
American Wire Gauge | 24 AWG |