- RS庫存編號:
- 802-9210
- 製造零件編號:
- 1406141
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 802-9210
- 製造零件編號:
- 1406141
- 製造商:
- Phoenix Contact
法例與合規
產品詳細資訊
Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon, Shielded
M12 to M12 shielded Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
規格
Attribute | Value |
---|---|
Series | SAC-5P-MR/0.5-542/ FSSH SCO BK |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Sheath Colour | Yellow |
Sheath Material | Polyvinyl Chloride PVC |
Length | 5m |
Shielding | Shielded |
American Wire Gauge | 22 AWG |