Phoenix Contact SACB Series Sensor Box, 4 Port
- RS庫存編號:
- 249-3045
- 製造零件編號:
- 1516849
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$717.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年8月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$717.20 |
* 參考價格
- RS庫存編號:
- 249-3045
- 製造零件編號:
- 1516849
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 48V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, RoHS, CE, IEC/EN 61810-3, DIN EN 50178/VDE 0160, Lead 7439-92-1 | |
| Number of Ways | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 48V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, RoHS, CE, IEC/EN 61810-3, DIN EN 50178/VDE 0160, Lead 7439-92-1 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box has 4 slots, 4 positions with M12-SPEEDCON-socket connection system. It has a Cu alloy contact material, rated voltage of 120 V AC and total rated current of 10 A.
Molded housing and high degree of protection ensures safety in the field
Distributor box with connector hood for on-site assembly ensures flexibility
Installation with SPEEDCON fast locking system saves time
UL Recognized / cUL Recognized / EAC / EAC / cULus Recognized
相关链接
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box, 10 Port