Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12
- RS庫存編號:
- 284-5995
- 製造零件編號:
- 59728
- 製造商:
- Murrelektronik Limited
小計(1 件)*
HK$2,931.78
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,931.78 |
* 參考價格
- RS庫存編號:
- 284-5995
- 製造零件編號:
- 59728
- 製造商:
- Murrelektronik Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murrelektronik Limited | |
| Operating Voltage | 24V dc | |
| Connector Size | M12 | |
| Protocol Type | IO-Link | |
| Orientation | Straight | |
| Series | MVP12-P6 | |
| 選取全部 | ||
|---|---|---|
品牌 Murrelektronik Limited | ||
Operating Voltage 24V dc | ||
Connector Size M12 | ||
Protocol Type IO-Link | ||
Orientation Straight | ||
Series MVP12-P6 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited IO-Link Class A Hub with External Power Port. IO-Link is a standardized communication protocol for sensors and actuators, providing a point-to-point communication link between the devices and the controller.
2-hole screw mounting
Degree of protection (EN IEC 60529) IP68
Degree of protection (EN IEC 60529) IP68
相关链接
- Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12
- Murrelektronik Limited MVP12-P3 Series Sensor Hub, M12
- Murrelektronik Limited MVP12 Series Sensor Hub 4 way, 4 port
- Murrelektronik Limited MVK Pro Series Sensor Hub, M12
- Murrelektronik Limited IMPACT67 Pro Series Sensor Hub, M12
- Murrelektronik Limited Modlight70 Pro Series Sensor Hub, M12
- Murrelektronik Limited EXACT8 Series Sensor Hub 10 way, 10 port
- Murrelektronik Limited EXACT12 Series Sensor Hub 4 way, 5 port