Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12

小計(1 件)*

HK$2,346.62

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,346.62

* 參考價格

RS庫存編號:
284-6001
製造零件編號:
59819
製造商:
Murrelektronik Limited
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Murrelektronik Limited

Operating Voltage

24V dc

Connector Size

M12

Protocol Type

IO-Link

Orientation

Straight

Series

MVP12-P6

COO (Country of Origin):
DE
The Murrelektronik Limited IO-Link Class A Hub with specific features and connectivity options. IO-Link is a standardized communication protocol for sensors and actuators, providing a point-to-point communication link between the devices and the controlle

2-hole screw mounting
Degree of protection (EN IEC 60529) IP68

相关链接