onsemi MicroRB-10035-MLP Mounted on a Pin Adapter Board Evaluation Board MICRORB-10035-MLP-TR, MICRORB-10035-MLP-TR1
- RS庫存編號:
- 185-9633
- 製造零件編號:
- MICRORB-SMTPA-10035-GEVB
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 185-9633
- 製造零件編號:
- MICRORB-SMTPA-10035-GEVB
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IE
產品詳細資訊
The TSV Pin Adapter board (SMTPA) is a small PCB board that houses the TSV sensor and has through-hole pins to allow its use with standard sockets or probe clips. This product is useful for those needing a quick way to evaluate the TSV package without the need for specialist surface-mount soldering. While this is a quick fix suitable for many evaluations, it should be noted that the timing performance from this board will not be optimized and if the best possible timing performance is required, the MicroFJ-SMA-10035 is recommended. The SMTPA circuit schematic is shown below. Please consult the J-Series User Manual for further information on biasing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
For Use With | MICRORB-10035-MLP-TR, MICRORB-10035-MLP-TR1 |
Kit Classification | Evaluation Board |
Kit Name | MicroRB-10035-MLP Mounted on a Pin Adapter Board |