- RS庫存編號:
- 191-4219
- 製造零件編號:
- MAX30101ACCEVKIT#
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 191-4219
- 製造零件編號:
- MAX30101ACCEVKIT#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated evaluation kit (EV kit) for MAX30101 provides a proven design to evaluate the MAX30101 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consist of two boards. USBOSMB is the mother board and MAX30101DBEVKIT is the daughter board that includes the MAX30101 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30101, and +3.3V for the accelerometer. The EV kit comes with a MAX30101EFD+ installed in a 14-pin OESIP package.
Real-Time Monitoring
Flexible PCB Design
USB-Powered
On-Board Accelerometer
Proven PCB Layout
Fully Assembled and Tested
Windows 7-, and Windows 8/8.1-Compatible Software
Flexible PCB Design
USB-Powered
On-Board Accelerometer
Proven PCB Layout
Fully Assembled and Tested
Windows 7-, and Windows 8/8.1-Compatible Software
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Sensor Technology | Accelerometer |
Featured Device | MAX30101 |
For Use With | USBOSMB |
Kit Classification | Development Kit |
Kit Name | EV |