SGX Sensors PID Sensor Development Kit for 10.6eV Gas Sensor Evaluation Kit PID-10.6eV - 3 A/B, PID-10.6eV - 100 A/B,

小計(1 件)*

HK$7,488.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,488.10

* 參考價格

RS庫存編號:
254-1691
製造零件編號:
EK5-PID
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Sensor Development Tool

Sensor Technology

Gas Sensor

For Use With

PID-10.6eV - 3 A/B, PID-10.6eV - 100 A/B, PID-10.6eV - 4K A/B, PID-10.6eV - 40 A/B, PID-10.6eV - 10K A/B, PID-10.6eV - 200 A/B

Kit Classification

Evaluation Kit

Standards/Approvals

RoHS

Kit Name

PID Sensor Development Kit for 10.6eV

COO (Country of Origin):
GB
The SGX Sensortech sensor evaluation kit (EK5-PID) is a cost effective, efficient way to test and integrate the SGX Sensortech photoionization detection (PID) sensors into any application. The EK5-PID is comprised of a sensor PCB, an integration PCB and a gas delivery hood.

Industrially proven technology

4-20 mA input and output

Modbus communication

Data logging

Simple sensor calibration

MS Windows compatible configuration software

Bayonet locking gas hood

Easy sample delivery

Small footprint for easy integration


相关链接