ADAFRUIT INDUSTRIES BMP280 Barometric Pressure Sensor Barometric Pressure Sensor Sensor Board for BMP280
- RS庫存編號:
- 288-1826
- 製造零件編號:
- 2651
- 製造商:
- ADAFRUIT INDUSTRIES
當前暫無庫存,可於2024/8/5發貨,4 工作日送達。
單價 个
HK$106.91
單位 | 每單位 |
---|---|
1 + | HK$106.91 |
- RS庫存編號:
- 288-1826
- 製造零件編號:
- 2651
- 製造商:
- ADAFRUIT INDUSTRIES
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The barometric pressure sensor especially designed for mobile applications. The sensor module is housed in an extremely compact 8-pin metal-lid LGA package with a footprint of only 2.0 x 2.5 mm2 and 0.95 mm package height. Its small dimensions and its low power consumption of 2.7 μA @1Hz allow the implementation in battery driven devices such as mobile phones, GPS modules or watches.
This precision sensor is the best low-cost, precision sensing solution for measuring barometric pressure with ±1 hPa absolute accuracy
Pressure range 300 to 1100hPa
Pressure range 300 to 1100hPa
規格
Attribute | Value |
---|---|
Sensor Technology | Barometric Pressure Sensor |
Featured Device | BMP280 |
Kit Classification | Sensor Board |
Kit Name | BMP280 Barometric Pressure Sensor |