- RS庫存編號:
- 891-9435
- 製造零件編號:
- UC-18/30GM-IR
- 製造商:
- Pepperl + Fuchs
此產品已停售
- RS庫存編號:
- 891-9435
- 製造零件編號:
- UC-18/30GM-IR
- 製造商:
- Pepperl + Fuchs
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SG
產品詳細資訊
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
UB and UC Series Barrel Style Switched Output
IP65 protected
-25 to +70°C Operating temperature
Teach-In input
Temperature compensation
Short circuit/Overload protected
LED indicators
Supply voltage 10-30Vdc
N/O and N/C configurable output
-25 to +70°C Operating temperature
Teach-In input
Temperature compensation
Short circuit/Overload protected
LED indicators
Supply voltage 10-30Vdc
N/O and N/C configurable output
規格
Attribute | Value |
---|---|
For Use With | Ultrasonic Sensor |