- RS庫存編號:
- 240-6234
- 製造零件編號:
- PCI2S5502
- 製造商:
- StarTech.com
52 現貨庫存,可於3工作日發貨。
單價 个
HK$300.76
單位 | 每單位 |
---|---|
1 + | HK$300.76 |
- RS庫存編號:
- 240-6234
- 製造零件編號:
- PCI2S5502
- 製造商:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com Serial Board, 2 Ports, 57g Weight - PCI2S5502
Need to connect serial devices to your computer for an industrial application or server? Choose this 2-port RS232 serial board from StarTech.com. It's ideal for use with point-of-sale terminals, CNC machining and medical equipment.
Flexible applicationsThis serial board lets you add two RS-232 ports to your computer through a PCI bus, so you can connect your PC to devices such as card readers, printers, PIN pads and modems.
Reliable data transferA maximum baud rate of 115.2Kbps offers a reliable blend of speed and accuracy.
Reliable data transferA maximum baud rate of 115.2Kbps offers a reliable blend of speed and accuracy.
• Supports both Windows and Linux for easy integration into mixed environments
• Pre-configured with a full-profile bracket for easy installation, with optional low-profile bracket also included
• Pre-configured with a full-profile bracket for easy installation, with optional low-profile bracket also included
The Startech.com RS232 Serial Adapter Card lets add two RS232 (DB9) serial ports to computer through a PCI Express (PCIe) slot. It enables to interact with serial devices, such as card readers, printers, PIN pads, and modems, at speeds of up to 921.4Kbps. With broad OS support, including for Windows and Linux, this PCI Express card is easy to integrate into mixed environments. The card comes pre-configured with a low-profile bracket, and includes an optional full-profile bracket, so installation is easy regardless of the case form factor.
FAQs
Operating temperature -10°C to 80°C (14°F to 176°F)
Ports 2
Interface serial
Bus type PCI express
Card type low profile (SP bracket incl.)
Chipset ID asix AX99100
Max baud rate 921.6 Kbps
Data bits 5, 6, 7, 8, 9
Ports 2
Interface serial
Bus type PCI express
Card type low profile (SP bracket incl.)
Chipset ID asix AX99100
Max baud rate 921.6 Kbps
Data bits 5, 6, 7, 8, 9
What's PCI express?PCI express is a serial expansion bus standard for connecting a computer to a peripheral device. Because it provides a point-to-point connection, it offers decreased latency and increased transfer speeds.
Attribute | Value |
---|---|
Bus Type | PCI |
Communication Interface | Serial |
Number of Ports | 2 |
Connection Port | RS232 |