- RS庫存編號:
- 186-4055
- 製造零件編號:
- ICUSB2324X
- 製造商:
- StarTech.com
- RS庫存編號:
- 186-4055
- 製造零件編號:
- ICUSB2324X
- 製造商:
- StarTech.com
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
StarTech 4 port USB to RS232 Adapter - ICUSB2324X
StarTech's professional grade USB to RS232 hub features 4 additional ports to monitor and control serial devices in industrial environments via a USB port. It's a reliable and cost-effective way to expand on RS-232 ports, while retaining full control from your computer.
This serial hub is ready for wall-mounting and is enclosed in a black all-metal chassis, designed to withstand the tough industrial environments or to simply install securely to your desktop.
While working from your PC, add 4 RS-232 ports as though they're built on via a single USB 2.0 cable. Because the serial adapter is bus powered, there's no need for an external power supply. However, for devices that require additional power, there is the option to use the included DC connector or terminal block.
After installation, the COM port retention allows users to plug or unplug the single USB cable into different ports, or even after a reboot, and ensures the same settings and values are restored automatically to each specific RS-232 connection.
The hub is a cost-effective way to connect legacy serial devices without needing to upgrade equipment and acts as a compatibility bridge between USB and serial peripherals.
StarTech's serial adapter hub is backed by a 2-year warranty and free lifetime technical support.
Applications
Add legacy functionality to newer laptops, PCs, and servers that lack an RS232 port
Connect, monitor and control industrial/automotive sensors and equipment
Serial modems
Bar code scanners
Receipt printers
Point of sale devices
Satellite receiver
PDA
Connect and program LED and digital signage boards
Connect, monitor and control industrial/automotive sensors and equipment
Serial modems
Bar code scanners
Receipt printers
Point of sale devices
Satellite receiver
PDA
Connect and program LED and digital signage boards
Features and Benefits
4 additional RS232 port connections (DB9)
230Kbps baud rate
All-metal construction
COM port retention
Designed for quick and easy expansion
Bus powered
Optional DC connecter included
Double buffers for upstream and downstream data transfer
Supports automatic handshake mode
Enables/disables enumerations
Compatible with USB 1.1 or above
Option to power by terminal block connection
Wall-mountable
230Kbps baud rate
All-metal construction
COM port retention
Designed for quick and easy expansion
Bus powered
Optional DC connecter included
Double buffers for upstream and downstream data transfer
Supports automatic handshake mode
Enables/disables enumerations
Compatible with USB 1.1 or above
Option to power by terminal block connection
Wall-mountable
What's in the box?
1x 4 Port USB to RS232 professional hub
1x 3ft USB A to B cable
1x Driver CD
1x Instruction Manual
1x 3ft USB A to B cable
1x Driver CD
1x Instruction Manual
FAQ
What is a USB to serial adapter?
A USB to serial adapter is a way of connecting peripheral devices that feature a 9 pin connection, typically in industrial environments, in order to transfer data from a computer.
Chipset Manufacturer
Texas Instruments
Chipset Model
TIUSB3410
What is the Serial Protocol of this Adapter?
RS-232
Maximum Baud Rate
230.4kbit/s
This adapter has COM retention.
規格
Attribute | Value |
---|---|
Connector A | USB A |
Connector B | RS232 |
USB Standard | USB 2.0 |
Maximum Baud Rate | 230.4kbit/s |