Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- RS庫存編號:
- 331-813
- Distrelec 貨號:
- 304-06-697
- 製造零件編號:
- EX-6112-2POE
- 製造商:
- Exsys
庫存資訊目前無法查詢
- RS庫存編號:
- 331-813
- Distrelec 貨號:
- 304-06-697
- 製造零件編號:
- EX-6112-2POE
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Device Server | |
| Accessory Type | Serial Device Server | |
| Nominal Supply Voltage | 5 to 24 V dc | |
| Operating System | Windows XP/Vista/7/8/10/11 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 2 x RS232 9 Pin Male, 1 x DC Jack, 1 x RJ45 Ethernet Poe | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEEE 802.3af, CE, RoHS, IEEE802.3at | |
| Maximum Baud Rate | 921.6kbps | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Device Server | ||
Accessory Type Serial Device Server | ||
Nominal Supply Voltage 5 to 24 V dc | ||
Operating System Windows XP/Vista/7/8/10/11 | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 2 x RS232 9 Pin Male, 1 x DC Jack, 1 x RJ45 Ethernet Poe | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEEE 802.3af, CE, RoHS, IEEE802.3at | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Exsys PoE is a multi-protocol RS-232 serial device server designed to connect RS-232 serial devices, including point-of-sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP-based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and Internet. Remote configuration is done via extensive network protocols such as TCP server, TCP client, UDP, VCOM or serial Telnet/RFC2217.
Virtual COM Software for download
Point to point connection
Desktop or wall mounting