The Moxa Europe 1/2-port RS-232/422/485 IEEE 802.11a/b/g/n wireless device server has 12 digital IOS. It has microSD card for configuration backup/duplication and event logs, and data buffering when cloud connection is lost. It supports repackaging the serial data size (up to 4K) to save the packet numbers that need to be sent to the cloud platform. It supports MQTT connection with TLS and certificate in JSON and raw data format.
Serial device server with 6 or 12 digital IOs Links serial and Ethernet devices to an IEEE 802.11a/b/g/n network Connects serial/I/O data to the cloud through generic MQTT Supports redundant dual DC power inputs and 1 relay output Secure data access with WEP, WPA, WPA2 Wireless Client function for flexible integration 4 kV serial surge protection