Omron 400 V 750 W Servo Motor, 3000 rpm, 2.39 Nm Max Output Torque, 19 mm Shaft Diameter
- RS庫存編號:
- 215-7640
- Distrelec 貨號:
- 302-29-329
- 製造零件編號:
- R88M-K75030F-S2
- 製造商:
- Omron
小計(1 件)*
HK$14,266.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年4月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$14,266.10 |
* 參考價格
- RS庫存編號:
- 215-7640
- Distrelec 貨號:
- 302-29-329
- 製造零件編號:
- R88M-K75030F-S2
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.39Nm | |
| Supply Voltage | 400 V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 7.16Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 186.5mm | |
| Shaft Length | 52mm | |
| Width | 100 mm | |
| Depth | 153mm | |
| Current Rating | 2.4 A | |
| Series | Accurax G5 | |
| Rotor Inertia | 1.61kg.m² | |
| Standards/Approvals | No | |
| Distrelec Product Id | 30229329 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.39Nm | ||
Supply Voltage 400 V | ||
Sub Type AC Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 7.16Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 186.5mm | ||
Shaft Length 52mm | ||
Width 100 mm | ||
Depth 153mm | ||
Current Rating 2.4 A | ||
Series Accurax G5 | ||
Rotor Inertia 1.61kg.m² | ||
Standards/Approvals No | ||
Distrelec Product Id 30229329 | ||
The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 750 W and rated speed 3000 rpm.
Capacity 750 W
Rated torque 2.39 Nm
相关链接
- Omron 400 V 750 W Servo Motor 2.39 Nm Max Output Torque
- Omron 200 V 750 W Servo Motor 2.4 Nm Max Output Torque
- Omron 400 V ac 750 W Servo Motor 7.16 Nm Max Output Torque, 19mm Shaft Diameter
- Omron 230 V ac 750 W Servo Motor 8.4 Nm Max Output Torque, 19mm Shaft Diameter
- Omron 230 V 0.1 kW Servo Motor 0.95 Nm Max Output Torque
- Omron 230 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 1.5 kW Servo Motor 4.77 Nm Max Output Torque
- Omron 400 V 5 kW Servo Motor 47.7 Nm Max Output Torque