Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 17.2 x 13.9 x 3 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 托盤,共 72 件)*

HK$1,130.112

Add to Basket
選擇或輸入數量
有庫存
  • 加上 72 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
72 - 288HK$15.696HK$1,130.11
360 +HK$15.382HK$1,107.50

* 參考價格

RS庫存編號:
225-8367
製造零件編號:
3671168
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

PCB Mounting Enclosure

Material

Tin Plated Steel

Series

WE-SCH

Height

3mm

Length

17.2mm

Width

13.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

17.2 x 13.9 x 3 mm

The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

相关链接