小計(1 包,共 50 件)*
HK$40,800.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | HK$816.018 | HK$40,800.90 |
* 參考價格
- RS庫存編號:
- 624-502
- 製造零件編號:
- 7100329781
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Fixing Method | Surface Mount | |
| Thickness | 4mm | |
| Series | EM25TP | |
| Length | 320mm | |
| Width | 320mm | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Fixing Method Surface Mount | ||
Thickness 4mm | ||
Series EM25TP | ||
Length 320mm | ||
Width 320mm | ||
豁免
- COO (Country of Origin):
- KR
The 3M Flux Field Directional Material is a magnetic composite material consisting of a carrier resin with magnetic fillers. This versatile material can be used efficiently for EMI absorbing and magnetic shielding. It offers extremely high permeability and high magnetic loss to suppress EMI noise at the target frequency range. Because it functions as both an EMI absorber and a magnetic shield, this material is excellent for creating high-performing custom stackups and preventing short circuits in electrical systems.
High magnetic loss
High DC resistivity
High DC resistivity
相关链接
- 3M Shielding Sheet, 340mm x 340mm x 2mm
- Fair-Rite Ferrite Shielding Sheet, 146mm x 100mm x 4mm
- Fair-Rite Ferrite Shielding Sheet, 100mm x 100mm x 4mm
- KEMET Ferrite Shielding Sheet, 100mm x 100mm x 4mm
- Fair-Rite Shielding Sheet, 146mm x 100mm x
- Wurth Elektronik Shielding Sheet, 100mm x 100mm x 5mm
- Wurth Elektronik Shielding Sheet, 100mm x 100mm x 2mm
- Wurth Elektronik Shielding Sheet, 400mm x 200mm x 5mm