RS PRO M8 Shoulder Bolt
- RS庫存編號:
- 292-344
- 製造商:
- RS PRO
可享批量折扣
Price 毎盒:10 个**
HK$228.40
91 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
Box(es) | Per Box | 每單位** |
---|---|---|
1 - 4 | HK$228.40 | HK$22.84 |
5 - 9 | HK$219.30 | HK$21.93 |
10 - 29 | HK$210.10 | HK$21.01 |
30 - 149 | HK$205.60 | HK$20.56 |
150 + | HK$169.20 | HK$16.92 |
** 參考價格
- RS庫存編號:
- 292-344
- 製造商:
- RS PRO
RS PRO Shoulder Bolts
Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.
Features and Benefits:
- The RS PRO Shoulder Bolts are the perfect solution for enhancing safety and reliability, as well as secure fastening, for a range of projects and applications
- Manufactured from high grade 12.9 grade black steel, the shoulder bolts ensure superior strength and durability, delivering reliable performance in demanding environments
- Ideal for use in areas where space is limited, these screws have a small cylindrical head and tall vertical sides, helping to provide easy access even in confined areas
- Designed for hassle-free assembly, these bolts require a hex key for fast and convenient installation, saving on time and effort
- Suitable for use in vehicle manufacturing and machine tooling to general engineering and construction, these bolts are suitable for a wide range of applications and are threaded in accordance with DIN 912/ISO 7380 industry standards, ensuring consistent quality and performance
Applications:
Shoulder bolts, or shoulder screws, are specialised fasteners with an unthreaded cylindrical section between the head and the threads, designed to provide precise alignment and reduce friction which makes them perfect for applications requiring smooth movement or rotation. They are most commonly used in manufacturing, automotive and aerospace industries and offer reliable support for various components and are designed to be used in tight enclosed spaces, with easy access even when being used in confined areas.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Requires a Hex key
The hexagon socket shoulder screws are available in various thread sizes and lengths
Refer to the Datasheet and Range Overview download file for details
The hexagon socket shoulder screws are available in various thread sizes and lengths
Refer to the Datasheet and Range Overview download file for details
Attribute | Value |
---|---|
Thread Type | Metric |
Thread Pitch | 1.25mm |
Thread Size | M8 |
Unthreaded Length | 30mm |
Thread Length | 13mm |
Shaft Diameter | 10mm |
Head Diameter | 16mm |
Head Height | 7mm |
Total Length | 50mm |
Material | Steel |
Finish | Plain |
Standards Met | ISO 7379 |
Head Shape | Hex Socket Shoulder |