EYC EYC DPT02 Series Signal Conditioner, Universal Input, Current, Voltage Output, 85 → 253V ac Supply
- RS庫存編號:
- 144-1338
- 製造零件編號:
- DPT02-B
- 製造商:
- EYC
- RS庫存編號:
- 144-1338
- 製造零件編號:
- DPT02-B
- 製造商:
- EYC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
DPT02 Digital Universal Input Signal Converters
EYC-Tech DPT02 series digital universal input signal converters measure a wide range of input types and convert these into an analogue output. The DPT02 features a 3-digit readout display and simple keypad for programming the signal output and scale.
Features and Benefits
3-digit red LED display
85 V ac to 253 V ac supply voltage
IP20 rated
Polarity and over-voltage protection
ABS housing (UL94V-0)
DIN Rail mount
EYC-Tech Signal Conditioners
規格
Attribute | Value |
---|---|
Module Type | Universal Signal Converter |
Input Signal Type | Universal |
Output Signal Type | Current, Voltage |
Input Range | 0 → 1 V, 0 → 10 kΩ, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 0.2 → 1 V, 1 → 5 V, 10 → 100 kΩ, 2 → 10 V, 4 → 20mA |
Output Range | 0→20 mA, 4→20 mA, 20→0 mA, 20→4 mA, 0 → 1 V, 0 → 10 V, 0 → 5 V, 0.2 → 1 V, 1 → 0 V, 1 → 0.2 V, 1 → 5 V, 10 → 0 V, 10 → 2 V, 2 → 10 V, 5→ 0 V, 5 → 1V |
Supply Voltage | 85 → 253V ac |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -10 → +60°C |
Series | EYC DPT02 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Termination | Screw |