Phoenix Contact MACX MCR Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, ATEX

小計(1 件)*

HK$1,404.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,404.40

* 參考價格

RS庫存編號:
201-6327
製造零件編號:
2924265
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Input Range

19.2 → 30V

Output Range

30 → 250V

Hazardous Area Certification

ATEX

Series

MACX MCR

COO (Country of Origin):
DE
The Phoenix Contact NAMUR signal conditioner for operating proximity sensors and switches provides line fault detection and 3 way electrical isolation. The signals are transferred to the control level using 2 isolated relay outputs.

Power supply and error indication possible via DIN rail connector
LED indicators for supply voltage, switching state, and malfunction according to NAMUR NE 44

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接