最近搜索

    Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Resistance, Voltage Output, ATEX

    RS庫存編號:
    217-6414
    製造零件編號:
    2924113
    製造商:
    Phoenix Contact
    Phoenix Contact
    查看所有Signal Conditioners
    當前暫無庫存,可於2023/7/10發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$1,768.68

    單位Per unit
    1 +HK$1,768.68
    RS庫存編號:
    217-6414
    製造零件編號:
    2924113
    製造商:
    Phoenix Contact
    COO (Country of Origin):
    DE

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    DE

    產品詳細資訊

    The Phoenix Contact MACX series have solenoid driver for the intrinsically safe control of Ex isolenoid valves, alarm modules or LEDs installed in the Ex area. This solenoid driver have push in connection.

    IP degree of protection is IP20
    Ambient temperature for operation is -40 °C to 60 °C


    規格

    AttributeValue
    Module TypeSolenoid Driver
    Input Signal TypeVoltage
    Output Signal TypeResistance, Voltage
    Input Range19.2 → 30V dc
    Output Range5.5 V, 641.1Ω
    Hazardous Area CertificationATEX
    SeriesMACX MCR
    當前暫無庫存,可於2023/7/10發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$1,768.68

    單位Per unit
    1 +HK$1,768.68