The SG family of signal conditioners have been developed to provide users with high reliability, space savings and significant savings in installation and maintenance. Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Our industry-unique factory calibration method delivers exceptional response time and precision.
Function: Isolator 4/20mA - 2 Channel Input (I): 0/4 to 20mA (Tension drop: 2,3V) Input (V): Without Output (I): 0/4 to 20mA (Load=600Ohm) Output (V): Without Power supply: Self-powered by the 0/4 to 20mA loop Configuration: Without Isolation: 3KV Accurac