PR Electronics 9200 Series Signal Conditioner, NAMUR Sensor, Switch Input, NPN, Relay Output, 19.2 → 31.2V dc
- RS庫存編號:
- 270-1752
- 製造零件編號:
- 9202A2A
- 製造商:
- PR Electronics
2 現貨庫存,可於3工作日發貨。
單價 个
HK$1,655.17
單位 | 每單位 |
---|---|
1 + | HK$1,655.17 |
- RS庫存編號:
- 270-1752
- 製造零件編號:
- 9202A2A
- 製造商:
- PR Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
The PR Electronics Pulse Isolator for transmission of signals from NAMUR sensors and mechanical switches. It is used for extended self diagnostics and detection of cable fault. It can help with monitoring of error events and cable breakage via the individual status relay and/or a collective electronic signal via the power rail.
Advanced monitoring of internal communication and stored data
Configuration and monitoring by way of detachable display front
Configuration and monitoring by way of detachable display front
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Module Type | Pulse Isolator |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | NPN, Relay |
Supply Voltage | 19.2 → 31.2V dc |
Hazardous Area Certification | ATEX, IECEx |
Series | 9200 |