Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals. Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5). The input and output circuits and the voltage supply are completely electrically isolated. The input signal is converted into a DC current or voltage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Series
ACT20M
Maximum Operating Temperature
+70°C
Standards Met
ATEX-KEMA, cULus, DNV, EAC, FM Approved, IECEx-KEMA, ME25