- RS庫存編號:
- 892-8971
- 製造零件編號:
- 1435610000
- 製造商:
- Weidmüller
可供預購。
單價 个
HK$1,203.90
單位 | 每單位 |
---|---|
1 + | HK$1,203.90 |
- RS庫存編號:
- 892-8971
- 製造零件編號:
- 1435610000
- 製造商:
- Weidmüller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -25 → +70°C |
Series | ACT20M |
Standards Met | ATEX-KEMA, cULus, DNV, EAC, FM Approved, IECEx-KEMA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |