Oxley, DLT4, Signal Filter, 200V 10000 MHz, 10 A, Panel, Lead 22 mm 36 mm
- RS庫存編號:
- 239-179
- 製造商:
- Oxley
可享批量折扣
小計(1 件)*
HK$195.60
訂單超過 HK$250.00 免費送貨
有庫存
- 86 件準備從其他地點送貨
- 加上 500 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$195.60 |
| 5 - 9 | HK$187.80 |
| 10 + | HK$179.90 |
* 參考價格
- RS庫存編號:
- 239-179
- 製造商:
- Oxley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Oxley | |
| Product Type | Signal Filter | |
| Series | DLT4 | |
| Maximum Current | 10A | |
| Maximum Voltage | 200V | |
| Mount Type | Panel | |
| Operating Frequency | 10000 MHz | |
| Termination Style | Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Length | 36mm | |
| Capacitance | 4.7nF | |
| 選取全部 | ||
|---|---|---|
品牌 Oxley | ||
Product Type Signal Filter | ||
Series DLT4 | ||
Maximum Current 10A | ||
Maximum Voltage 200V | ||
Mount Type Panel | ||
Operating Frequency 10000 MHz | ||
Termination Style Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
Length 36mm | ||
Capacitance 4.7nF | ||
- COO (Country of Origin):
- GB

DLT4 Series
Ceramic dielectric RFI suppression filters that combine two reactive filtering elements, a miniature discoidal capacitor and ferrite inductor
The filters are encapsulated in a brass case and are intended for chassis mounting applications where space is at a premium
Ideally suited to low pass filtering applications of d.c. and signal lines
Colour coded on none threaded end for identification