STMicroelectronics, MLPF, Signal Filter, 200V 2400 to 2500 MHz, UFBGA, Surface, UFBGA 1.05 mm 0.68 mm, 1.65 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 5000 件)*

HK$10,120.00

Add to Basket
選擇或輸入數量
有庫存
  • 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$2.024HK$10,120.00

* 參考價格

RS庫存編號:
482-968
製造零件編號:
MLPF-WB-03D3
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Signal Filter

Series

MLPF

Maximum Voltage

200V

Mount Type

Surface

Packaging

Tape & Reel

Operating Frequency

2400 to 2500 MHz

Termination Style

UFBGA

Package/Case

UFBGA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, ECOPACK2

Height

1.05mm

Length

0.68mm

Depth

1.65mm

COO (Country of Origin):
CN
The STMicroelectronics Low Pass Filter integrates an impedance matching network and harmonics filter. This device uses STMicroelectronics IPD technology on non conductive glass substrate which optimizes RF performances.

Deep rejection harmonics filter

Low insertion loss

Small footprint

High RF performances

RF BOM and area reduction

相关链接