Murata, DSS1, EMI Filter, 100V, 6 A, Q91A, Through Hole, Solder 8.5 mm
- RS庫存編號:
- 216-6081
- 製造零件編號:
- DSS1NB32A103Q91A
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 1500 件)*
HK$2,889.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,000 件從 2026年1月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 1500 - 1500 | HK$1.926 | HK$2,889.00 |
| 3000 - 13500 | HK$1.878 | HK$2,817.00 |
| 15000 + | HK$1.69 | HK$2,535.00 |
* 參考價格
- RS庫存編號:
- 216-6081
- 製造零件編號:
- DSS1NB32A103Q91A
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Series | DSS1 | |
| Product Type | EMI Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 100V | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Package/Case | Q91A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.5mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 10000pF | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Series DSS1 | ||
Product Type EMI Filter | ||
Maximum Current 6A | ||
Maximum Voltage 100V | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Package/Case Q91A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.5mm | ||
Standards/Approvals RoHS | ||
Capacitance 10000pF | ||
- COO (Country of Origin):
- JP
The Murata DSS1 series compact, high performance 10000pF Terminal capacitor. It has three Terminal structure which enables nice high frequency performance.
Wide capacitance variation enables flexible selection for various noise frequencies
High speed mounting is available with automatic insertion machine
相关链接
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- Wurth Elektronik Ferrite Ring EMI Suppression 12 x 8.5 x 15mm
- Wurth Elektronik Ferrite Ring EMI Suppression 3.5 x 1.2 x 3mm
- Wurth Elektronik Ferrite Ring EMI Suppression 12 x 8.5 x 15mm
- Wurth Elektronik Ferrite Bead (EMI Suppression), 7.5 x 2.4 x 7.5mm (Axial)
- EPCOS Thermistor PTC Type, 4 x 3.5 x 7.5mm