Murata, NFM18PS, Signal Filter, 6.3V, 2 A, D, Surface, Solder
- RS庫存編號:
- 216-6108
- 製造零件編號:
- NFM18PS105D0J3D
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 100 件)*
HK$37.00
(不含稅)
HK$37.00
(含稅)
訂單超過 HK$250.00 免費送貨
有庫存
- 600 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 100 - 900 | HK$0.37 | HK$37.00 |
| 1000 - 1900 | HK$0.362 | HK$36.20 |
| 2000 + | HK$0.355 | HK$35.50 |
* 參考價格
- RS庫存編號:
- 216-6108
- 製造零件編號:
- NFM18PS105D0J3D
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Series | NFM18PS | |
| Product Type | Signal Filter | |
| Maximum Current | 2A | |
| Maximum Voltage | 6.3V | |
| Mount Type | Surface | |
| Termination Style | Solder | |
| Package/Case | D | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 1μF | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Series NFM18PS | ||
Product Type Signal Filter | ||
Maximum Current 2A | ||
Maximum Voltage 6.3V | ||
Mount Type Surface | ||
Termination Style Solder | ||
Package/Case D | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Capacitance 1μF | ||
- COO (Country of Origin):
- JP
The Murata NFM18P series large current & high insertion loss 3 terminals low ESL chip Multilayer ceramic capacitor.
It has -55 to 125 °C operating temperature
相关链接
- Murata Signal Filter 2A SMD 1.6 x 0.8 x 0.6mm
- Murata Ferrite Bead (Chip Ferrite Bead) 30Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 100Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 26Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 70Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 120Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz