Abracon, AFS14, Signal Filter, 3V 1.575 GHz, Surface 0.7 mm 1.4 mm, 1.1 mm
- RS庫存編號:
- 240-3535
- 製造零件編號:
- AFS14A04-1575.42-T3
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 卷,共 3000 件)*
HK$10,557.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 6000 | HK$3.519 | HK$10,557.00 |
| 9000 - 42000 | HK$3.448 | HK$10,344.00 |
| 45000 + | HK$3.38 | HK$10,140.00 |
* 參考價格
- RS庫存編號:
- 240-3535
- 製造零件編號:
- AFS14A04-1575.42-T3
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Series | AFS14 | |
| Product Type | Signal Filter | |
| Maximum Voltage | 3V | |
| Mount Type | Surface | |
| Operating Frequency | 1.575 GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.4mm | |
| Height | 0.7mm | |
| Depth | 1.1mm | |
| Standards/Approvals | QS 9000 CERTIFIED, ABRACON IS ISO 9001, Pb RoHS, ABRACON IS ISO 9001:2008 CERTIFIED | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Series AFS14 | ||
Product Type Signal Filter | ||
Maximum Voltage 3V | ||
Mount Type Surface | ||
Operating Frequency 1.575 GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1.4mm | ||
Height 0.7mm | ||
Depth 1.1mm | ||
Standards/Approvals QS 9000 CERTIFIED, ABRACON IS ISO 9001, Pb RoHS, ABRACON IS ISO 9001:2008 CERTIFIED | ||
The Abracon AFS14A04 series is surface mount filter have low profile SMT package and can be used applications like wireless communication, remote control, cellular phones etc.
1.4 x 1.1 x 0.7 mm low profile SMT package
Low Insertion loss
Excellent selectivity with high out-of-band rejection
RoHS compliant