- RS庫存編號:
- 839-1026
- 製造零件編號:
- NFL21SP107X1C3D
- 製造商:
- Murata
265 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:5)
HK$4.87
單位 | Per unit | Per Bag* |
5 - 45 | HK$4.87 | HK$24.35 |
50 - 495 | HK$4.746 | HK$23.73 |
500 - 3995 | HK$4.626 | HK$23.13 |
4000 - 7995 | HK$4.51 | HK$22.55 |
8000 + | HK$4.398 | HK$21.99 |
* 參考價格 |
- RS庫存編號:
- 839-1026
- 製造零件編號:
- NFL21SP107X1C3D
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
0805 EMIFIL® (LC Combined) Multilayer Type NFL21SP Series
EMIFIL NFL21S series high performance EMI suppression filter chip (2.0x1.25mm size) for high speed signal lines by using Murata's processing technology
Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Applications
Suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
規格
Attribute | Value |
---|---|
Series | NFL21SP |
Maximum Current Rating | 200mA |
Maximum Voltage Rating | 16 V dc |
Mounting Type | Surface Mount |
Termination Style | Flat Contact |
Package/Case | 0805 (2012M) |
Dimensions | 2 x 1.25 x 0.85mm |
Depth | 1.25mm |
Height | 0.85mm |
Length | 2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |