Keysight Memory Upgrade for Use with Multimeters

小計(1 件)*

HK$3,238.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,238.20

* 參考價格

RS庫存編號:
266-1726
製造零件編號:
335MEM1U
製造商:
Keysight Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keysight Technologies

Accessory Type

Memory Upgrade

For Use With

Multimeters

豁免

COO (Country of Origin):
MY

Keysight 33500B Series Waveform Generators


Keysight 33500B Series waveform generators incorporate Trueform signal-generation technology, which combines the best of direct digital synthesis (DDS) and point-by-point architectures. It delivers increased performance at a price associated with DDS only. The 33500B models offer lower jitter and lower harmonic distortion than alternative instruments in the same class.

The jitter performance gives users the ability to place edges more accurately, helping reduce timing errors in circuit designs. Total harmonic distortion is less than 0.04% and non-harmonic spurs are less than 75dBc. This means clean signals that do not introduce noise, giving users greater accuracy. The jitter rate, together with 8.4ns rise and fall times, enables users to set trigger points more accurately. The 16 bit resolution of the 33500B models facilitates output changes down to 1uV, providing users with the ability to test low-voltage circuits and designs.

• Waveform summing and combining capability
• Variable-bandwidth noise
• Waveform sequencing
• Pseudo-random binary sequence pattern generation

The Keysight Technologies true form waveform generators with full bandwidth sine and square waves. Easily generate the full range of signals you need for the most demanding measurements.

Built-in modulation and 17 popular waveforms
Lowest total harmonic distortion in its class

Note

Manufacturer’s Warranty

相关链接