RS PRO Clear Multiple Effect LED Beacon, IP65, IP66

Subtotal (1 unit)*

HK$582.22

Add to Basket
Select or type quantity
有庫存
  • 加上 10 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$582.22

*price indicative

RS Stock No.:
142-180
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

品牌

RS PRO

Light Effect

Flashing, Steady

Lens Colour

Clear

IP Rating

IP65, IP66

COO (Country of Origin):
IT

RS PRO Clear IO-Link Signal Tower


The RS PRO light tower module features two modes such as steady and flashing and supports multiple colours, providing versatile signalling options for enhanced visibility and communication.
Designed to provide signalling solutions which improve safety and productivity of your control and automation equipment. Easy installation with push fit mounting.

Features and Benefits


  • IP66 Rated (when assembled) to ensure complete protection.

  • Steady and flashing output to provide options.

  • 360° light distribution to provide visual alerts.

  • Multi colour RGB LED

Applications


RS PRO Light towers are ideal for a wide range of industrial applications, designed to draw attention to hazardous areas, environments include:

Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links