Werma 644 Series Yellow Flashing Effect Signal Tower for Use with Signal Tower, 24 V dc, LED Bulb, Vdc, IP65
- RS庫存編號:
- 456-297
- 製造零件編號:
- 64436055
- 製造商:
- Werma
小計(1 件)*
HK$692.07
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$692.07 |
* 參考價格
- RS庫存編號:
- 456-297
- 製造零件編號:
- 64436055
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Range | KombiSIGN 71 | |
| Series | 644 | |
| Component Type | LED Flashing Light | |
| Multifunction | Yes | |
| Current Type | Vdc | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| For Use With | Signal Tower | |
| IP Rating | IP65 | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Range KombiSIGN 71 | ||
Series 644 | ||
Component Type LED Flashing Light | ||
Multifunction Yes | ||
Current Type Vdc | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
For Use With Signal Tower | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma LED Blinking Beacon is a compact signalling device designed for industrial applications, offering a bright flashing LED signal at 24V DC. It features a robust polycarbonate construction, ensuring durability in harsh environments.
IP65 protection
Pollution degree 3
Electrical Protection class 4
Pollution degree 3
Electrical Protection class 4
相关链接
- Werma 644 Series White Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 644 Series Green Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 644 Series Red Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 644 Series Blue Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 843 Series Red Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 843 Series Green Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 843 Series White Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 843 Series Blue Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54