Patlite Mounting Bracket for Use with LR6-WJ, LR7-WJ-WT, PWS-TT-TH-RT-RH
- RS庫存編號:
- 169-7561
- Distrelec 货号:
- 303-17-772
- 製造零件編號:
- SZK-003U
- 製造商:
- Patlite
小計(1 件)*
HK$109.10
訂單超過 HK$250.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$109.10 |
* 參考價格
- RS庫存編號:
- 169-7561
- Distrelec 货号:
- 303-17-772
- 製造零件編號:
- SZK-003U
- 製造商:
- Patlite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Patlite | |
| Component Type | Bracket | |
| For Use With | LR6-WJ, LR7-WJ-WT, PWS-TT-TH-RT-RH | |
| Housing Colour | Silver | |
| 選取全部 | ||
|---|---|---|
品牌 Patlite | ||
Component Type Bracket | ||
For Use With LR6-WJ, LR7-WJ-WT, PWS-TT-TH-RT-RH | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
Patlite Wall Mount Bracket
The Patlite silver wall mount bracket has a length of 72mm, a width of 90mm and depth of 70mm.
Features and Benefits
• Mass (Tolerance ±10%) is 0.07kg
Applications
• LR6-WJ
• LR7-WJ-WT
• PWS-TT-TH-RT-RH
• LR7-WJ-WT
• PWS-TT-TH-RT-RH
Certifications
• IP65 rated
相关链接
- Patlite Mounting Bracket for Use with LR6-WJ PWS-TT-TH-RT-RH
- Patlite Mounting Bracket for Use with LR4-WJ LR6-WJ
- Patlite Mounting Bracket for Use with LR4-WJ, LR5-WJ-WT
- Patlite Mounting Bracket for Use with LR4-PJ/QJ LR6-PJ/QJ
- Patlite LR7 Series White Mounting Base LED Bulb, DC
- Fibox TH Series Hinge Set
- Patlite LR7 Series Body Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR6 Series Base Unit for Use with LR6 USB Signal Tower DC, IP65