Patlite Mounting Bracket for Use with LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ

小計(1 件)*

HK$333.22

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$333.22

* 參考價格

RS庫存編號:
169-7571
Distrelec 货号:
303-15-392
製造零件編號:
SZQ-001W
製造商:
Patlite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Patlite

Component Type

Folding Bracket

For Use With

LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ

COO (Country of Origin):
ID

Patlite Angle Bracket


The Patlite off-white colour angle bracket has a length of 70mm, a width of 86.1mm and depth of 79mm.

Features and Benefits


• For N type pole
• Mass (Tolerance ±10%) is 0.09kg (Accessory Remove)
• Material is polycarbonate
• Only indoor mounting location

Applications


• LR4-PJ/QJ
• LR5-PJ
• LR6-PJ/QJ

Certifications


• IP65 rated

相关链接