Patlite LR5 Series Body Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

小計(1 件)*

HK$380.39

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$380.39

* 參考價格

RS庫存編號:
170-1708
Distrelec 貨號:
303-15-291
製造零件編號:
LR5-02WTNU
製造商:
Patlite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Patlite

Series

LR5

Multifunction

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

99mm

Base Diameter

50mm

IP Rating

IP65, NEMA TYPE 4X, 13

Housing Colour

Silver

Maximum Temperature

+50°C

Minimum Temperature

-20°C

COO (Country of Origin):
ID

Patlite Single Tower Light


The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has a silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.

Features and Benefits


• Direct/cable mounting
• Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
• No Flashing/Buzzer
• Re-designed lens and improved module construction delivering bright, even light for visibility from further distances• (2000mcd output)
• Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
• Service temperature ranges between -20°C and 50°C
• Φ50 base

Certifications


• CSA-C22.2 No.14• EMC Directive (EN 61000-6-4, EN 61000-6-2)• FCC Part 15 Subpart B Class A• IP65• KC (KN 61000-6-4, KN 61000-6-2)• Low-voltage Directive (IEC /EN 60947-5-1, EN62471)• UL 508

相关链接