Patlite LR5 Series Clear Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

小計(1 件)*

HK$380.39

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$380.39

* 參考價格

RS庫存編號:
170-1714
Distrelec 貨號:
303-17-588
製造零件編號:
LR5-E-BZ
製造商:
Patlite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Patlite

Series

LR5

Multifunction

Yes

Lens Colour

Clear

Bulb Type

LED

Supply Voltage

24 V dc

Height

40mm

Base Diameter

50mm

IP Rating

IP65, NEMA TYPE 4X, 13

Maximum Temperature

+50°C

Housing Colour

Clear

Minimum Temperature

-20°C

COO (Country of Origin):
ID

Patlite Single Tower Light


The Patlite LED light unit is an LED unit for LR7 series. Lights can be added or removed from signal towers without rewiring or reconfiguring hardware. It has a blue LED. Module units MUST be removed one at a time from the signal tower, from top to bottom, or the internal hardware can get damaged.

Features and Benefits


• Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules

相关链接