Siemens 8WD44 Series LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- RS庫存編號:
- 181-1617
- 製造零件編號:
- 8WD4428-6XF
- 製造商:
- Siemens
小計(1 件)*
HK$708.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$708.30 |
* 參考價格
- RS庫存編號:
- 181-1617
- 製造零件編號:
- 8WD4428-6XF
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Range | SIRIUS 8WD4 | |
| Series | 8WD44 | |
| Component Type | LED Bulb | |
| For Use With | 8WD42 / 8WD44 Signaling Columns | |
| Base Diameter | 50mm | |
| Housing Colour | Blue | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Range SIRIUS 8WD4 | ||
Series 8WD44 | ||
Component Type LED Bulb | ||
For Use With 8WD42 / 8WD44 Signaling Columns | ||
Base Diameter 50mm | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- RO
Siemens LED
The Siemens SIRIUS series has a mounting style BA 15d. It has a voltage rating of 24VAC/DC and a base diameter of 50mm and an outer diameter of 70mm. This LED has a height of 45mm and a width of 20mm.
Features and Benefits
• Available in blue colour
• Light intensity is 0.21cd
• Operating temperature ranges between -20°C and 60°C
• Light intensity is 0.21cd
• Operating temperature ranges between -20°C and 60°C
Applications
• Signalling column
Certifications
• CE certified
• EAC certified
• UL approved
• EAC certified
• UL approved
相关链接
- Siemens 8WD44 Series LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD4428 Series Yellow LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns LED Bulb, AC/DC
- Siemens 8WD44 Series Green Base Unit for Use with 8WD42 / 8WD44 Signaling Columns LED Bulb, IP65
- Siemens 8WD44 Series Incandescent Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Base for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD42 Series Support Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Extension Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Mounting Base for Use with 8WD42 / 8WD44 Signaling Columns