Siemens 8WD44 Series Mounting Base for Use with 8WD44 Signaling Columns

小計(1 件)*

HK$198.20

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$198.20

* 參考價格

RS庫存編號:
181-1626
製造零件編號:
8WD4308-0DB
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Foot

For Use With

8WD44 Signaling Columns

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
DE

Siemens Foot


The Siemens SIRIUS series plastic foot is used for mounting on pipes. It has a base diameter of 70mm, height of 37mm and width of 70mm.

Features and Benefits


• Mounting style is floor mount
• Operating temperature ranges between -20°C and 50°C

Applications


• Signalling column

Certifications


• EAC certified
• UL approved

相关链接