Siemens 8WD44 Series Clear Flashing Light Element, 24 V ac/dc, LED Bulb, IP65

小計(1 件)*

HK$900.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$900.40

* 參考價格

RS庫存編號:
181-1645
製造零件編號:
8WD4420-5AE
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Beacon

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

65.5mm

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Clear

Maximum Temperature

+50°C

Minimum Temperature

-20°C

COO (Country of Origin):
DE

Siemens Flashing Light Element


The Siemens Sirius series continuous light element has a clear LED of 1.69cd intensity and has a diameter of 70mm.

Features and Benefits


• Ambient temperature ranges between -20°C and 50°C
• Bayonet mount type
• Supply voltage 24VAC/DC

Certifications


• IP65 rating
• UL approved
• EAC certified
• CE certified
• DIN EN 61346-2
• DIN EN 81346-2

相关链接