Siemens 8WD44 Series Green Flashing Light Element, 12 → 230 V ac/dc, LED Bulb, IP65
- RS庫存編號:
- 181-1658
- 製造零件編號:
- 8WD4400-1AC
- 製造商:
- Siemens
小計(1 件)*
HK$350.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$350.20 |
* 參考價格
- RS庫存編號:
- 181-1658
- 製造零件編號:
- 8WD4400-1AC
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Range | SIRIUS 8WD4 | |
| Series | 8WD44 | |
| Component Type | Beacon | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 230 V ac/dc | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Maximum Temperature | +60°C | |
| Housing Colour | Green | |
| Minimum Temperature | -20°C | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Range SIRIUS 8WD4 | ||
Series 8WD44 | ||
Component Type Beacon | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 12 → 230 V ac/dc | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Maximum Temperature +60°C | ||
Housing Colour Green | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- DE
Continuous light element, green, 12-230 V AC/DC, 70 mm diameter, base BA 15d without light element
相关链接
- Siemens 8WD44 Series Red Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Blue Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Clear Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Yellow Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Blue Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Yellow Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Red Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Clear Flashing Light Element LED Bulb IP65