Werma Blue Blinking, Steady Effect Beacon for Use with KombiSIGN 72 Stacking Unit, 24 V ac/dc, LED Bulb, AC, DC, IP65

小計(1 件)*

HK$407.00

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$407.00

* 參考價格

RS庫存編號:
184-5130
Distrelec 货号:
300-87-833
製造零件編號:
647.510.75
製造商:
Werma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Werma

Range

KombiSIGN 72

Component Type

TwinLIGHT

Current Type

AC, DC

Light Effect

Blinking, Steady

Lens Colour

Blue

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

70mm

For Use With

KombiSIGN 72 Stacking Unit

Base Diameter

66mm

IP Rating

IP65

Minimum Temperature

-30°C

Housing Colour

Blue

Maximum Temperature

+60°C

COO (Country of Origin):
DE

WERMA Blue LED Beacon, 24V AC/DC, 70mm Height - KombiSIGN 72 Series - 647.510.75


This WERMA blue LED (light-emitting diode) beacon is a reliable signalling tool for your industrial workplace. The device stacks onto other beacons in a signal tower unit, so you can alert personnel to changes in machine processes. This light is highly versatile as it has three different light modes: a steady mode, a blinking mode and a TwinLight combination mode. A beacon like this one is frequently used on conveyor belts to indicate a change in speed.

Features & Benefits


• IP65 (ingress protection) rating means the unit is dust-tight and protected from low-pressure water jets
• Wide operating temperature range of -30°C to +60°C for use in demanding environments
• Compact dimensions of 66 (diameter) x 70mm (height) to save space
• Low operational current of 80mA for energy efficiency
• PC (polycarbonate) material is durable and resistant to impact

Applications


• Medical testing facilities
• Food and beverage manufacturing
• Machine conveyors
• Factory control units

How long will this beacon last?


This beacon has a robust lifespan of up to 50,000 hours, so it's a long-lasting choice.

相关链接