可享批量折扣
小計(1 件)*
HK$472.24
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$472.24 |
| 5 + | HK$388.65 |
* 參考價格
- RS庫存編號:
- 190-2871
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Component Type | Connection Base and Cap | |
| Current Type | AC, DC | |
| Supply Voltage | 12 → 240 V ac/dc | |
| Height | 48mm | |
| IP Rating | IP66 | |
| Base Diameter | 68mm | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Component Type Connection Base and Cap | ||
Current Type AC, DC | ||
Supply Voltage 12 → 240 V ac/dc | ||
Height 48mm | ||
IP Rating IP66 | ||
Base Diameter 68mm | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- IT
RS PRO 70MM Connection Base And Cap
The RS PRO 70mm black connection base and cap is a signal tower wiring module. It has 5 electrical contacts that allow assembly of maximum 5 light modules or 4 light modules and an acoustic module. The LED light and acoustic modules can be plugged into this wiring module. The electrical connection is made via a connector creating an electrical contact in total safety. It can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all your signalling needs. It provides a steady light output only.
Features and Benefits
• PC material
• Height is 48mm
• Base diameter is 68mm
• Operating temperature ranges between -30°C and 50°C
• Height is 48mm
• Base diameter is 68mm
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
• IP66 rated
相关链接
- RS PRO Base AC IP66
- RS PRO Multiple Effect Base AC, IP66
- RS PRO Steady Effect Base 240 V ac IP66
- RS PRO Steady Effect Base AC IP66
- RS PRO Multiple Effect Base AC IP66
- RS PRO Clear Steady Effect Light Module BA 15d Bulb, IP66
- RS PRO Red Steady Effect Light Module BA 15d Bulb, IP66
- RS PRO Green Steady Effect Light Module BA 15d Bulb, IP66