RS PRO Green Steady Effect Steady Light Element, 24 V ac/dc, LED Bulb, AC, DC, IP66

可享批量折扣

小計(1 件)*

HK$708.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2025年12月17日 起裝運發貨
  • 加上 6 件從 2026年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$708.30
5 +HK$582.90

* 參考價格

RS庫存編號:
190-2875
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

Base Diameter

75mm

IP Rating

IP66

Housing Colour

Green

Maximum Temperature

+50°C

Minimum Temperature

-30°C

COO (Country of Origin):
IT

RS PRO Light Module


The RS PRO 70mm green LED module has a steady lighting effect. It is designed to provide signalling solutions, improving the safety and the productivity of your control and automation equipment. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through a touch-proof connector, creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply. This signal tower is quick to install and provides a solution for all your signalling needs. Additional LED modules or the sounder module can then be plugged into this module.
Note:
Also available are a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. This module's light output is continuous/steady.

Features and Benefits


• Supply voltage is 24VAC/VDC
• PC material
• Base diameter: 75mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation

Certifications


• IP66 rated
• CE certified
• UL Approved (Pending)

相关链接