可享批量折扣
小計(1 件)*
HK$902.09
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$902.09 |
| 5 + | HK$742.42 |
* 參考價格
- RS庫存編號:
- 190-2904
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 240 V ac | |
| Height | 59mm | |
| IP Rating | IP66 | |
| Base Diameter | 75mm | |
| Housing Colour | Blue | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 240 V ac | ||
Height 59mm | ||
IP Rating IP66 | ||
Base Diameter 75mm | ||
Housing Colour Blue | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm blue LED multi-effect light module has a flashing and steady lighting effect. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. The Multi-function light output, Single Flash, Double Flash, Triple Flash or Steady light output is selectable via internal DIP switch.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 240VAC
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
• IP66 rated
相关链接
- RS PRO Amber Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Yellow Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Clear Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Green Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Red Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Blue Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Blue Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Yellow Multiple Effect Beacon Unit LED Bulb IP66