AUER Signal PC7DC Series Red Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V ac/dc,

小計(1 件)*

HK$508.90

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$508.90

* 參考價格

RS庫存編號:
247-2602
Distrelec 貨號:
302-54-474
製造零件編號:
910012405
製造商:
AUER Signal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

AUER Signal

Range

PC7

Series

PC7DC

Component Type

Signal Tower

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady

Lens Colour

Red

Bulb Type

LED

Supply Voltage

24 V ac/dc

For Use With

Modul-Perfect 70 LED Signal Towers

Base Diameter

70mm

COO (Country of Origin):
AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. It has features like bright, maintenance-free LED steady light with powerful signalling effect. Produces even brighter top light module with hemispherical signalling effect. It has new multi-tone alarm sounder module for the best possible tone quality and variety.

Leakage current 3mA
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours

相关链接